There are no models available for this part yet.
Overview of AC0603DR-07140KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603DR-07140KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-07140KL-ND
|
DigiKey | RES 140K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now | |
DISTI #
AC0603DR-07140KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 140kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DR-07140KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now | |
DISTI #
603-AC0603DR-07140KL
|
Mouser Electronics | Thick Film Resistors - SMD 140kOhms 1/10W 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 140K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0076 / $0.0099 | RFQ |
CAD Models for AC0603DR-07140KL by YAGEO Corporation
Part Data Attributes for AC0603DR-07140KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
140000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603DR-07140KL
This table gives cross-reference parts and alternative options found for AC0603DR-07140KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07140KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603140K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07140KL vs CDF0603140K0.5%100PPM/KKS |
RK73H1JTTDD1403D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07140KL vs RK73H1JTTDD1403D |
0603WAD1403T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603DR-07140KL vs 0603WAD1403T5E |
CR0603-16W-1403DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07140KL vs CR0603-16W-1403DPT |
RGC0603DTD140K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-07140KL vs RGC0603DTD140K |
RK73H1JLTDD1403D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-07140KL vs RK73H1JLTDD1403D |
RC0603DR-07140KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07140KL vs RC0603DR-07140KL |
CR0603-16W-1403DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07140KL vs CR0603-16W-1403DPT-13 |
RMF06DT1403 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603DR-07140KL vs RMF06DT1403 |
RMC16K1403DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 140000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-07140KL vs RMC16K1403DTP |