Part Details for AC0603CRNPO9BN5R0 by YAGEO Corporation
Overview of AC0603CRNPO9BN5R0 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603CRNPO9BN5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1953
|
Newark | Cap, 5Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603CRNPO9BN5R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0360 / $0.0610 | Buy Now |
DISTI #
34AK0368
|
Newark | Cap, 5Pf, 50V, Mlcc, 0603, Capacitance:5Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603CRNPO9BN5R0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
13-AC0603CRNPO9BN5R0CT-ND
|
DigiKey | CAP CER 5PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.0236 / $0.1300 | Buy Now |
DISTI #
AC0603CRNPO9BN5R0
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 5pF 0.25pF C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603CRNPO9BN5R0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0121 | Buy Now |
DISTI #
603-AC0603CNPO9BN5R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0603 Tol 0.25pF AEC-Q200 RoHS: Compliant | 6803 |
|
$0.0170 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0103 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 5pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0178 / $0.0217 | RFQ |
Part Details for AC0603CRNPO9BN5R0
AC0603CRNPO9BN5R0 CAD Models
AC0603CRNPO9BN5R0 Part Data Attributes
|
AC0603CRNPO9BN5R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603CRNPO9BN5R0
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603CRNPO9BN5R0
This table gives cross-reference parts and alternative options found for AC0603CRNPO9BN5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603CRNPO9BN5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C0G500-5R0CNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | AC0603CRNPO9BN5R0 vs C0603C0G500-5R0CNP |
C0603C0G500-5R0CGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | AC0603CRNPO9BN5R0 vs C0603C0G500-5R0CGP |
MT18N5R0C500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | AC0603CRNPO9BN5R0 vs MT18N5R0C500CT |
0603CG5R0C500C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | AC0603CRNPO9BN5R0 vs 0603CG5R0C500C |
0603CG5R0J500NB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | AC0603CRNPO9BN5R0 vs 0603CG5R0J500NB |
C1608C0G1H050C(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000005 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AC0603CRNPO9BN5R0 vs C1608C0G1H050C(080AA) |
MCH185A5R0CK | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0603, CHIP | AC0603CRNPO9BN5R0 vs MCH185A5R0CK |
GCM1885C1H5R0CA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603CRNPO9BN5R0 vs GCM1885C1H5R0CA16D |
0603CG5R0J500CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | AC0603CRNPO9BN5R0 vs 0603CG5R0J500CB |
0603CG5R0J500SB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | AC0603CRNPO9BN5R0 vs 0603CG5R0J500SB |