There are no models available for this part yet.
Overview of AC05000C01009JLC00 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC05000C01009JLC00 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC05000C01009JLC00
|
Avnet Americas | Resistor General Purpose Wirewound 10 Ohm 5% 5W -10ppm/°C to -80ppm/°C Cement PC Pin Bulk - Ammo Pack (Alt: AC05000C01009JLC00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4279 / $0.4826 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.4280 | Buy Now | ||
DISTI #
AC05000C01009JLC00
|
TME | Resistor: wire-wound, THT, 10Ω, 5W, ±5%, Ø7.5x18mm, axial Min Qty: 500 | 0 |
|
$0.7100 | RFQ |
CAD Models for AC05000C01009JLC00 by Vishay Intertechnologies
Part Data Attributes for AC05000C01009JLC00 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
250 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
7.5 mm
|
Package Length
|
18 mm
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
40 °C
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
-10,-80 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
7.0711 V
|
Alternate Parts for AC05000C01009JLC00
This table gives cross-reference parts and alternative options found for AC05000C01009JLC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC05000C01009JLC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC05AT0001009JAC00 | Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC05000C01009JLC00 vs AC05AT0001009JAC00 |
AC05000001009JAC00 | RESISTOR, WIRE WOUND, 5 W, 5 %, 80 ppm, 10 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Draloric | AC05000C01009JLC00 vs AC05000001009JAC00 |
AC05000001009JAC00 | Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC05000C01009JLC00 vs AC05000001009JAC00 |