Part Details for AC0402KRX7R7BB333 by YAGEO Corporation
Overview of AC0402KRX7R7BB333 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R7BB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0319
|
Newark | Cap, 33000Pf, 16V, Mlcc, 0402, Capacitance:0.033µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R7BB333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0080 | Buy Now |
DISTI #
34AK0320
|
Newark | Cap, 33000Pf, 16V, Mlcc, 0402, Capacitance:0.033µf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R7BB333 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
13-AC0402KRX7R7BB333CT-ND
|
DigiKey | CAP CER 0.033UF 16V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8175 In Stock |
|
$0.0096 / $0.1000 | Buy Now |
DISTI #
34AK0319
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 34AK0319) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0200 / $0.1040 | Buy Now |
DISTI #
AC0402KRX7R7BB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KRX7R7BB333) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
603-AC0402KRX7R7BB33
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.033uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 100392 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0059 | Buy Now |
DISTI #
AC0402KRX7R7BB333
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: AC0402KRX7R7BB333) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 330000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 33nF 16VDC ±10% X7R | 0 |
|
$0.0062 / $0.0081 | RFQ |
Part Details for AC0402KRX7R7BB333
AC0402KRX7R7BB333 CAD Models
AC0402KRX7R7BB333 Part Data Attributes
|
AC0402KRX7R7BB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R7BB333
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R7BB333
This table gives cross-reference parts and alternative options found for AC0402KRX7R7BB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R7BB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK105B7333KV-F | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | AC0402KRX7R7BB333 vs EMK105B7333KV-F |
GRT155R71C333KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402KRX7R7BB333 vs GRT155R71C333KE01D |
MBASE105SB7333KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R7BB333 vs MBASE105SB7333KFNA18 |
C0402T333K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402KRX7R7BB333 vs C0402T333K4RALTU |
C0402C333K4RAL7867 | Cap,Ceramic,33nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0402 Case | KEMET Corporation | AC0402KRX7R7BB333 vs C0402C333K4RAL7867 |
GCM155R71C333KA37D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R7BB333 vs GCM155R71C333KA37D |
C0402C333K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0402KRX7R7BB333 vs C0402C333K4RACTU |
C0402C333K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | AC0402KRX7R7BB333 vs C0402C333K4RACAUTO |
CGA2B2X7R1C333K050BD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0402KRX7R7BB333 vs CGA2B2X7R1C333K050BD |
MMASE105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX7R7BB333 vs MMASE105SB7333KFNA01 |