Part Details for AC0402KRX5R5BB224 by YAGEO Corporation
Overview of AC0402KRX5R5BB224 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX5R5BB224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5356
|
Newark | Cap, 0.22F, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX5R5BB224 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0100 | Buy Now |
DISTI #
08AK9421
|
Newark | Cap, 0.22F, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX5R5BB224 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0260 / $0.0440 | Buy Now |
DISTI #
13-AC0402KRX5R5BB224CT-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
19410 In Stock |
|
$0.0089 / $0.1100 | Buy Now |
DISTI #
603-AC402KRX5R5BB224
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.22uF X5R 0402 10% AEC-Q200 RoHS: Compliant | 68790 |
|
$0.0090 / $0.1000 | Buy Now |
Part Details for AC0402KRX5R5BB224
AC0402KRX5R5BB224 CAD Models
AC0402KRX5R5BB224 Part Data Attributes
|
AC0402KRX5R5BB224
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX5R5BB224
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX5R5BB224
This table gives cross-reference parts and alternative options found for AC0402KRX5R5BB224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX5R5BB224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C224K9PALTU | CAP,CERAMIC,220NF,6.3VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | KEMET Corporation | AC0402KRX5R5BB224 vs C0402C224K9PALTU |
MCASJ105SB5224KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB224 vs MCASJ105SB5224KFNA01 |
ECJ0CB0J224K | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 0.22uF, 0402 | Panasonic Electronic Components | AC0402KRX5R5BB224 vs ECJ0CB0J224K |
JMK105BJ224KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB224 vs JMK105BJ224KV-T |
MCASJ105SB5224KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KRX5R5BB224 vs MCASJ105SB5224KFNA1J |
MC0402X224K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | SPC Multicomp | AC0402KRX5R5BB224 vs MC0402X224K6R3CT |
SH15X224K6R3CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402KRX5R5BB224 vs SH15X224K6R3CT |