Part Details for AC0402KPX7R9BB331 by YAGEO Corporation
Overview of AC0402KPX7R9BB331 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KPX7R9BB331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402KPX7R9BB331TR-ND
|
DigiKey | CAP CER 330PF 50V X7R 0402 Min Qty: 50000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0074 | Buy Now |
DISTI #
AC0402KPX7R9BB331
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 10 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: AC0402KPX7R9BB331) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 | Buy Now |
DISTI #
603-AC0402KX7R9BB331
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 330pF X7R 0402 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks | 0 |
|
$0.0033 | Buy Now |
DISTI #
AC0402KPX7R9BB331
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 10 V, � 10%, X7R, 0402 [1005 Metric] (Alt: AC0402KPX7R9BB331) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402KPX7R9BB331
AC0402KPX7R9BB331 CAD Models
AC0402KPX7R9BB331 Part Data Attributes
|
AC0402KPX7R9BB331
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KPX7R9BB331
YAGEO Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KPX7R9BB331
This table gives cross-reference parts and alternative options found for AC0402KPX7R9BB331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KPX7R9BB331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105B7331KV-F | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | AC0402KPX7R9BB331 vs UMK105B7331KV-F |
GRM155R71H331KA01D | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0402KPX7R9BB331 vs GRM155R71H331KA01D |
CC0402KPX7R9BB331 | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | AC0402KPX7R9BB331 vs CC0402KPX7R9BB331 |
MCASU105SB7331KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KPX7R9BB331 vs MCASU105SB7331KFNA1J |
C0402T331K5RCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402KPX7R9BB331 vs C0402T331K5RCLTU |
MMASU105SB7331KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KPX7R9BB331 vs MMASU105SB7331KFNA01 |
GCG155R71H331KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KPX7R9BB331 vs GCG155R71H331KA01J |
MBASU105SB7331KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KPX7R9BB331 vs MBASU105SB7331KFNA01 |
C0402C331K5RACTU | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0402KPX7R9BB331 vs C0402C331K5RACTU |
UMK105B7331KVHF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AC0402KPX7R9BB331 vs UMK105B7331KVHF |