Part Details for AC0402JRNPO9BN200 by YAGEO Corporation
Overview of AC0402JRNPO9BN200 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRNPO9BN200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9971
|
Newark | Cap, 20Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN200 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
67AK2876
|
Newark | Cap, 20Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN200 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9710 |
|
$0.0210 / $0.0350 | Buy Now |
DISTI #
13-AC0402JRNPO9BN200CT-ND
|
DigiKey | CAP CER 20PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19530 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
AC0402JRNPO9BN200
|
Avnet Americas | Multilayer Ceramic Capacitor, 20 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402JRNPO9BN200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-AC0402JRNP9BN200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 20 pF C0G 0402 5% AEC-Q200 RoHS: Compliant | 11221 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0047 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0047 / $0.0058 | Buy Now |
DISTI #
AC0402JRNPO9BN200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 20 pF, 50 V, � 5%, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402JRNPO9BN200) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1005) 0402 20pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0087 / $0.0113 | RFQ |
Part Details for AC0402JRNPO9BN200
AC0402JRNPO9BN200 CAD Models
AC0402JRNPO9BN200 Part Data Attributes:
|
AC0402JRNPO9BN200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRNPO9BN200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402JRNPO9BN200
This table gives cross-reference parts and alternative options found for AC0402JRNPO9BN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JRNPO9BN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S200JV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | AC0402JRNPO9BN200 vs 500R07S200JV4T |
500R07S200JG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402JRNPO9BN200 vs 500R07S200JG4W |
500R07S200JG4S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | AC0402JRNPO9BN200 vs 500R07S200JG4S |
500R07S200JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00002 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | AC0402JRNPO9BN200 vs 500R07S200JT4Y |
500R07S200JT4W | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AC0402JRNPO9BN200 vs 500R07S200JT4W |
CBR04C200J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | KEMET Corporation | AC0402JRNPO9BN200 vs CBR04C200J5GACAUTO |
C1005NP0200JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Darfon Corporation | AC0402JRNPO9BN200 vs C1005NP0200JGTS |
RF0402N200J500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | AC0402JRNPO9BN200 vs RF0402N200J500CT |
500R07S200JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | AC0402JRNPO9BN200 vs 500R07S200JT4Y |
500R07S200JG4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00002 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | AC0402JRNPO9BN200 vs 500R07S200JG4Y |