Part Details for AC0402JR-13240KL by YAGEO Corporation
Overview of AC0402JR-13240KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402JR-13240KL
AC0402JR-13240KL CAD Models
AC0402JR-13240KL Part Data Attributes
|
AC0402JR-13240KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-13240KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-13240KL
This table gives cross-reference parts and alternative options found for AC0402JR-13240KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-13240KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402JT240K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-13240KL vs RMEF0402JT240K |
TFA0402R2403J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402JR-13240KL vs TFA0402R2403J-T10 |
CPW10-244-JN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-13240KL vs CPW10-244-JN |
RTT02244JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-13240KL vs RTT02244JTH |
AF0402JR-7D240KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-13240KL vs AF0402JR-7D240KL |
CPW10-244-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-13240KL vs CPW10-244-JK |
RTT02244JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-13240KL vs RTT02244JH3 |
CRA0402240K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-13240KL vs CRA0402240K-5%100PPM/KNP10 |
CR10-244-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-13240KL vs CR10-244-JN |
RTT02244JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-13240KL vs RTT02244JH5 |