Part Details for AC0402JR-10430RL by YAGEO Corporation
Overview of AC0402JR-10430RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402JR-10430RL
AC0402JR-10430RL CAD Models
AC0402JR-10430RL Part Data Attributes
|
AC0402JR-10430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-10430RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-10430RL
This table gives cross-reference parts and alternative options found for AC0402JR-10430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-10430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CQA0402430R-5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | AC0402JR-10430RL vs CQA0402430R-5%100PPM/KNS |
RTT02431JH3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | AC0402JR-10430RL vs RTT02431JH3 |
CPW10-431-JY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402JR-10430RL vs CPW10-431-JY |
CPW10-431-JK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402JR-10430RL vs CPW10-431-JK |
CQA0402430R-5%100PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | AC0402JR-10430RL vs CQA0402430R-5%100PPM/KNP10 |
RMEF0402JT430R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402JR-10430RL vs RMEF0402JT430R |
RMCF0402JT430R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402JR-10430RL vs RMCF0402JT430R |
CR10-431-JN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402JR-10430RL vs CR10-431-JN |
CR10-431JK | ASJ Holdings Limited | Check for Price | Fixed Resistor | AC0402JR-10430RL vs CR10-431JK |
BCTS000402-4300JTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402JR-10430RL vs BCTS000402-4300JTH |