Part Details for AC0402JR-1020RL by YAGEO Corporation
Overview of AC0402JR-1020RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10152065-11020RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10018783-11020RLF | Amphenol Communications Solutions | PCI Express® Gen 3 Card Edge Connector, Storage and Server System, Vertical - Mount Connector, Through Hole Termination, 36 Positions. | |
61729-1020RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Part Details for AC0402JR-1020RL
AC0402JR-1020RL CAD Models
AC0402JR-1020RL Part Data Attributes
|
AC0402JR-1020RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-1020RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-1020RL
This table gives cross-reference parts and alternative options found for AC0402JR-1020RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-1020RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402JR-7D20RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-1020RL vs AF0402JR-7D20RL |
RTT02200JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-1020RL vs RTT02200JBA |
CR10-200-JN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-1020RL vs CR10-200-JN |
RTT02200JTH | RES,SMT,THICK FILM,20 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | Ralec | AC0402JR-1020RL vs RTT02200JTH |
RTT02200JH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-1020RL vs RTT02200JH3 |
AC0402JR-1320RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-1020RL vs AC0402JR-1320RL |
RC0402JR-1020R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-1020RL vs RC0402JR-1020R |
AC0402JR-7D20RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-1020RL vs AC0402JR-7D20RL |
AF0402JR-1020RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-1020RL vs AF0402JR-1020RL |
CR10-200JK | Fixed Resistor | ASJ Holdings Limited | AC0402JR-1020RL vs CR10-200JK |