Part Details for AC0402FR-7D768KL by YAGEO Corporation
Overview of AC0402FR-7D768KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-7D768KL
AC0402FR-7D768KL CAD Models
AC0402FR-7D768KL Part Data Attributes
|
AC0402FR-7D768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7D768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-7D768KL
This table gives cross-reference parts and alternative options found for AC0402FR-7D768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402768K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-7D768KL vs CDP0402768K1%100PPM/KNP20 |
BCTS000402-7683FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-7D768KL vs BCTS000402-7683FTH |
AF0402FR-7D768KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-7D768KL vs AF0402FR-7D768KL |
RMF04FT7683 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-7D768KL vs RMF04FT7683 |
CPW10-7683-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-7D768KL vs CPW10-7683-FY |
RTT027683FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-7D768KL vs RTT027683FH5 |
AF0402FR-10768KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-7D768KL vs AF0402FR-10768KL |
CR0402AFX-7683GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-7D768KL vs CR0402AFX-7683GAS |
CPW10-7683-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-7D768KL vs CPW10-7683-FK |
CRCW0402768KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-7D768KL vs CRCW0402768KFKEDC |