There are no models available for this part yet.
Overview of AC0402FR-7D475KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-7D475KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC0402FR-7D475KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 475kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7D475KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-AC0402FR-7D475KL
|
Mouser Electronics | Thick Film Resistors - SMD 475kOhms 1/16W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
CAD Models for AC0402FR-7D475KL by YAGEO Corporation
Part Data Attributes for AC0402FR-7D475KL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.0625 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
475000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-7D475KL
This table gives cross-reference parts and alternative options found for AC0402FR-7D475KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D475KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0402FT475K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-7D475KL vs RMCP0402FT475K |
CR0402-FX-4753GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-7D475KL vs CR0402-FX-4753GLF |
RMCF0402FT475K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-7D475KL vs RMCF0402FT475K |
NRC04F4753TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-7D475KL vs NRC04F4753TRF |
CRCW0402475KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-7D475KL vs CRCW0402475KFKEDC |
RMEF0402FT475K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-7D475KL vs RMEF0402FT475K |