Part Details for AC0402FR-7D392KL by YAGEO Corporation
Overview of AC0402FR-7D392KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7D392KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402FR-7D392KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 392kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7D392KL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AC0402FR-7D392KL
|
Mouser Electronics | Thick Film Resistors - SMD 392kOhms 1/16W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
Part Details for AC0402FR-7D392KL
AC0402FR-7D392KL CAD Models
AC0402FR-7D392KL Part Data Attributes
|
AC0402FR-7D392KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7D392KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | AEC-Q200 | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-7D392KL
This table gives cross-reference parts and alternative options found for AC0402FR-7D392KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D392KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0402FT392K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-7D392KL vs RMCF0402FT392K |
RC0402FR-10392K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-7D392KL vs RC0402FR-10392K |
CDF0402392K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-7D392KL vs CDF0402392K1%100PPM/KNP5 |
NRC04F3923TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AC0402FR-7D392KL vs NRC04F3923TR10F |
RMEF0402FT392K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-7D392KL vs RMEF0402FT392K |
NRC04F3923TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-7D392KL vs NRC04F3923TRF |
RTT023923FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-7D392KL vs RTT023923FH4 |
CR203923F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-7D392KL vs CR203923F |
RC0402F3923 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-7D392KL vs RC0402F3923 |
AC0402FR-07392KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 392000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402FR-7D392KL vs AC0402FR-07392KL |