Part Details for AC0402FR-13768KL by YAGEO Corporation
Overview of AC0402FR-13768KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-13768KL
AC0402FR-13768KL CAD Models
AC0402FR-13768KL Part Data Attributes
|
AC0402FR-13768KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-13768KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-13768KL
This table gives cross-reference parts and alternative options found for AC0402FR-13768KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-13768KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0402FT768K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-13768KL vs RMCF0402FT768K |
RC0402FR-10768K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-13768KL vs RC0402FR-10768K |
RTT027683FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-13768KL vs RTT027683FH2 |
RTT027683FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-13768KL vs RTT027683FH4 |
RGC0402FTD768K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-13768KL vs RGC0402FTD768K |
CR10-7683-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-13768KL vs CR10-7683-FK |
AF0402FR-10768KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-13768KL vs AF0402FR-10768KL |
RMF04FT7683 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-13768KL vs RMF04FT7683 |
RC0402F7683 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 768000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-13768KL vs RC0402F7683 |
CR0402-FX-7683GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-13768KL vs CR0402-FX-7683GLF |