Part Details for AC0402FR-133K92L by YAGEO Corporation
Overview of AC0402FR-133K92L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-133K92L
AC0402FR-133K92L CAD Models
AC0402FR-133K92L Part Data Attributes
|
AC0402FR-133K92L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-133K92L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-133K92L
This table gives cross-reference parts and alternative options found for AC0402FR-133K92L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-133K92L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT023921FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-133K92L vs RTT023921FBA |
RM04FLN3921 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | AC0402FR-133K92L vs RM04FLN3921 |
ADF04023K921%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-133K92L vs ADF04023K921%100PPM/KNP |
AC0402FR-073K92L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-133K92L vs AC0402FR-073K92L |
RC0402F3921 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-133K92L vs RC0402F3921 |
CR10-3921-FN | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-133K92L vs CR10-3921-FN |
ADF04023K921%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-133K92L vs ADF04023K921%100PPM/KNS |
RMEF0402FT3K92 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-133K92L vs RMEF0402FT3K92 |
RGC0402FTD3K92 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402FR-133K92L vs RGC0402FTD3K92 |
NRC04F3921TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402FR-133K92L vs NRC04F3921TR10F |