Part Details for AC0402FR-1319K1L by YAGEO Corporation
Overview of AC0402FR-1319K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-1319K1L
AC0402FR-1319K1L CAD Models
AC0402FR-1319K1L Part Data Attributes
|
AC0402FR-1319K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-1319K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-1319K1L
This table gives cross-reference parts and alternative options found for AC0402FR-1319K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-1319K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D19K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-1319K1L vs AC0402FR-7D19K1L |
AF0402FR-7D19K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-1319K1L vs AF0402FR-7D19K1L |
ADF040219K11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-1319K1L vs ADF040219K11%100PPM/KNP10 |
CR201912F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-1319K1L vs CR201912F |
CPW10-1912-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-1319K1L vs CPW10-1912-FK |
RMEF0402FT19K1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-1319K1L vs RMEF0402FT19K1 |
RC0402FR-0719K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-1319K1L vs RC0402FR-0719K1 |
RTT021912FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-1319K1L vs RTT021912FH5 |
RMS04FT1912 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC0402FR-1319K1L vs RMS04FT1912 |
RM04FTN1912 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 19100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-1319K1L vs RM04FTN1912 |