Part Details for AC0402FR-10274RL by YAGEO Corporation
Overview of AC0402FR-10274RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-10274RL
AC0402FR-10274RL CAD Models
AC0402FR-10274RL Part Data Attributes
|
AC0402FR-10274RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-10274RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-10274RL
This table gives cross-reference parts and alternative options found for AC0402FR-10274RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-10274RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F2740TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AC0402FR-10274RL vs NRC04F2740TR10F |
AF0402FR-10274RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-10274RL vs AF0402FR-10274RL |
AC0402FR-7D274RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-10274RL vs AC0402FR-7D274RL |
RMP04FT2740 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-10274RL vs RMP04FT2740 |
RC0402FR-13274R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-10274RL vs RC0402FR-13274R |
AC0402FR-07274RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402FR-10274RL vs AC0402FR-07274RL |
AC0402FR-13274RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-10274RL vs AC0402FR-13274RL |
RMS04FT2740 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC0402FR-10274RL vs RMS04FT2740 |
CR202740F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-10274RL vs CR202740F |
RTT022740FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 274ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-10274RL vs RTT022740FH3 |