Part Details for AC0402FR-10187KL by YAGEO Corporation
Overview of AC0402FR-10187KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402FR-10187KL
AC0402FR-10187KL CAD Models
AC0402FR-10187KL Part Data Attributes
|
AC0402FR-10187KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-10187KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-10187KL
This table gives cross-reference parts and alternative options found for AC0402FR-10187KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-10187KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADF0402187K1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-10187KL vs ADF0402187K1%100PPM/KNP20 |
RC0402F1873 | Synton-Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-10187KL vs RC0402F1873 |
CR0402AFX-1873GAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-10187KL vs CR0402AFX-1873GAS |
BCTS000402-1873FTH | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | AC0402FR-10187KL vs BCTS000402-1873FTH |
RMCP0402FT187K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402FR-10187KL vs RMCP0402FT187K |
RTT021873FH5 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-10187KL vs RTT021873FH5 |
AC0402FR-13187KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | AC0402FR-10187KL vs AC0402FR-13187KL |
CR0402-FX-1873GLF | Bourns Inc | Check for Price | Fixed Resistor, Ruthenium Oxide, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402FR-10187KL vs CR0402-FX-1873GLF |
RTT021873FH2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | AC0402FR-10187KL vs RTT021873FH2 |
CR201873F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | AC0402FR-10187KL vs CR201873F |