Part Details for AC0402FR-077K15L by YAGEO Corporation
Overview of AC0402FR-077K15L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-077K15L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6724
|
Newark | Res, 7K15, 1%, 0.063W, Thick Film, 0402, Resistance:7.15Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-077K15L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
59AK2990
|
Newark | Res, 7K15, 1%, 0.063W, Thick Film, 0402, Resistance:7.15Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-077K15L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
YAG5687CT-ND
|
DigiKey | RES SMD 7.15K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-077K15L
|
Avnet Americas | SMD Chip Resistor, 7.15 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-077K15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-077K15L
|
Mouser Electronics | Thick Film Resistors - SMD 7.15 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 28620 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0010 / $0.0012 | Buy Now |
DISTI #
43701502
|
Verical | Res Thick Film 0402 7.15K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7576 Package Multiple: 1 Date Code: 2026 | Americas - 22500 |
|
$0.0038 / $0.0041 | Buy Now |
DISTI #
AC0402FR-077K15L
|
TTI | Thick Film Resistors - SMD 7.15 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0018 | Buy Now |
DISTI #
AC0402FR-077K15L
|
Avnet Abacus | SMD Chip Resistor, 7.15 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-077K15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900101249844
|
Chip1Stop | Res Thick Film 0402 7.15KOhm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape | 22500 |
|
$0.0030 / $0.0046 | Buy Now |
Part Details for AC0402FR-077K15L
AC0402FR-077K15L CAD Models
AC0402FR-077K15L Part Data Attributes
|
AC0402FR-077K15L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-077K15L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-077K15L
This table gives cross-reference parts and alternative options found for AC0402FR-077K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-077K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF04027K151%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-077K15L vs ADF04027K151%100PPM/KNS |
CPW10-7151-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-077K15L vs CPW10-7151-FY |
CR10-7151-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-077K15L vs CR10-7151-FN |
NRC04F7151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-077K15L vs NRC04F7151TRF |
RMP04FT7151 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-077K15L vs RMP04FT7151 |
RC0402FR-137K15 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-077K15L vs RC0402FR-137K15 |
CR0402AFX-7151GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-077K15L vs CR0402AFX-7151GAS |
CR207151F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-077K15L vs CR207151F |
RMCF0402FT7K15 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-077K15L vs RMCF0402FT7K15 |
RMF04FT7151 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7150ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-077K15L vs RMF04FT7151 |