Part Details for AC0402FR-0771R5L by YAGEO Corporation
Overview of AC0402FR-0771R5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0771R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-0771R5LCT-ND
|
DigiKey | RES 71.5 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0771R5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 71.5Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-0771R5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-0771R5L
|
Mouser Electronics | Thick Film Resistors - SMD 71.5 Ohm 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 19790 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 71.5 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-0771R5L
AC0402FR-0771R5L CAD Models
AC0402FR-0771R5L Part Data Attributes
|
AC0402FR-0771R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0771R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0771R5L
This table gives cross-reference parts and alternative options found for AC0402FR-0771R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0771R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0402FT71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-0771R5L vs RMCP0402FT71R5 |
CPW10-71R5-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0771R5L vs CPW10-71R5-FY |
CR10-71R5-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0771R5L vs CR10-71R5-FN |
RC0402FR-0771R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0771R5L vs RC0402FR-0771R5 |
ADF040271R51%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0771R5L vs ADF040271R51%100PPM/KNP20 |
RTT0271R5FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0771R5L vs RTT0271R5FBA |
RTT0271R5FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0771R5L vs RTT0271R5FH3 |
RMCF0402FT71R5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0771R5L vs RMCF0402FT71R5 |
RTT0271R5FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 71.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0771R5L vs RTT0271R5FH2 |
ADF040271R51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 71.5ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0771R5L vs ADF040271R51%100PPM/KNP10 |