Part Details for AC0402FR-0768RL by YAGEO Corporation
Overview of AC0402FR-0768RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0768RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3415
|
Newark | Res, 68R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0768RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0030 | Buy Now |
DISTI #
31AK9271
|
Newark | Res, 68R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0768RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7496 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
59AK2987
|
Newark | Res, 68R, 1%, 0.063W, Thick Film, 0402, Resistance:68Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-0768RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG3507CT-ND
|
DigiKey | RES SMD 68 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38518 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0768RL
|
Avnet Americas | SMD Chip Resistor, 68 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0768RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0008 | Buy Now |
DISTI #
603-AC0402FR-0768RL
|
Mouser Electronics | Thick Film Resistors - SMD 68 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 468695 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349164
|
Arrow Electronics | Res Thick Film 0402 68 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks Date Code: 2432 | Europe - 110000 |
|
$0.0018 / $0.0020 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 68 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 80000Reel |
|
$0.0016 / $0.0020 | Buy Now |
DISTI #
84993796
|
Verical | Res Thick Film 0402 68 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2432 | Americas - 110000 |
|
$0.0019 / $0.0021 | Buy Now |
DISTI #
AC0402FR-0768RL
|
TTI | Thick Film Resistors - SMD 68 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0017 / $0.0018 | Buy Now |
Part Details for AC0402FR-0768RL
AC0402FR-0768RL CAD Models
AC0402FR-0768RL Part Data Attributes
|
AC0402FR-0768RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0768RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0768RL
This table gives cross-reference parts and alternative options found for AC0402FR-0768RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0768RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0268R0FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0768RL vs RTT0268R0FH5 |
RMEF0402FT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0768RL vs RMEF0402FT68R0 |
CRCW040268R0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0768RL vs CRCW040268R0FKEDC |
CPW10-68R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0768RL vs CPW10-68R0-FK |
RTT0268R0FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0768RL vs RTT0268R0FBA |
CPW10-68R0-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0768RL vs CPW10-68R0-FY |
RTT0268R0FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0768RL vs RTT0268R0FTH |
CR10-68R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0768RL vs CR10-68R0-FK |
AF0402FR-1068RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0768RL vs AF0402FR-1068RL |
RMP04FT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-0768RL vs RMP04FT68R0 |