There are no models available for this part yet.
Overview of AC0402FR-0743K2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-0743K2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AK6061
|
Newark | Res, 43K2, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0743K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0100 / $0.0240 | Buy Now | |
DISTI #
59AK0859
|
Newark | Res, 43K2, 1%, 0.063W, Thick Film, 0402, Resistance:43.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0743K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now | |
DISTI #
59AK2964
|
Newark | Res, 43K2, 1%, 0.063W, Thick Film, 0402, Resistance:43.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0743K2L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
13-AC0402FR-0743K2LCT-ND
|
DigiKey | RES SMD 43.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75922 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-0743K2L
|
Avnet Americas | SMD Chip Resistor, 43.2 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0743K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 520000 |
|
$0.0008 | Buy Now | |
DISTI #
603-AC0402FR-0743K2L
|
Mouser Electronics | Thick Film Resistors - SMD 43.2 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 20538 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | AC Series 0402 43.2 kOhm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 60000Reel |
|
$0.0017 / $0.0020 | Buy Now | ||
DISTI #
82427800
|
Verical | Res Thick Film 0402 43.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2415 | Americas - 90000 |
|
$0.0019 / $0.0024 | Buy Now | |
DISTI #
AC0402FR-0743K2L
|
TTI | Thick Film Resistors - SMD 43.2 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0032 | Buy Now | |
DISTI #
AC0402FR-0743K2L
|
Avnet Abacus | SMD Chip Resistor, 43.2 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0743K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for AC0402FR-0743K2L by YAGEO Corporation
Part Data Attributes for AC0402FR-0743K2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
43200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-0743K2L
This table gives cross-reference parts and alternative options found for AC0402FR-0743K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0743K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F4322TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-0743K2L vs NRC04F4322TRF |
CRCW040243K2FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0743K2L vs CRCW040243K2FKEDC |
CR0402-FX-4322GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-0743K2L vs CR0402-FX-4322GLF |
RMCF0402FT43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0743K2L vs RMCF0402FT43K2 |
RMCP0402FT43K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0743K2L vs RMCP0402FT43K2 |
AC0402FR-7D43K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 43200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0743K2L vs AC0402FR-7D43K2L |
Related Parts for AC0402FR-0743K2L
-
CRCW040243K2FKEDFixed Resistors
-
CC1206KKX7RDBB102Fixed Capacitors
-
TFM201610ALMAR47MTAAFixed Inductors
-
PD70224ILQ-TRPower Field-Effect Transistors
-
MCS04020C1000FE000Thin Film Resistors
-
TPD2E2U06QDCKRQ1Transient Suppressors
-
BSS138KSmall Signal Field-Effect Transistors
-
ZUW32412Power Supply Modules
-
NLAS4157DFT2GMultiplexers or Switches