Part Details for AC0402FR-07430RL by YAGEO Corporation
Overview of AC0402FR-07430RL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07430RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6407
|
Newark | Res, 430R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07430RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 / $0.0180 | Buy Now |
DISTI #
59AK0861
|
Newark | Res, 430R, 1%, 0.063W, Thick Film, 0402, Resistance:430Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07430RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
59AK2966
|
Newark | Res, 430R, 1%, 0.063W, Thick Film, 0402, Resistance:430Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07430RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402FR-07430RLCT-ND
|
DigiKey | RES SMD 430 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8340 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07430RL
|
Avnet Americas | SMD Chip Resistor, 430 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07430RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07430RL
|
Mouser Electronics | Thick Film Resistors - SMD 430 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 14767 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03348999
|
Arrow Electronics | Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2420 | Europe - 30000 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
V72:2272_07058751
|
Arrow Electronics | Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2115 Container: Cut Strips | Americas - 2872 |
|
$0.0014 / $0.0390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
83151151
|
Verical | Res Thick Film 0402 430 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2420 | Americas - 30000 |
|
$0.0019 / $0.0028 | Buy Now |
Part Details for AC0402FR-07430RL
AC0402FR-07430RL CAD Models
AC0402FR-07430RL Part Data Attributes
|
AC0402FR-07430RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07430RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07430RL
This table gives cross-reference parts and alternative options found for AC0402FR-07430RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07430RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-4300-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07430RL vs CR10-4300-FK |
RMS04FT431 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07430RL vs RMS04FT431 |
RTT024300FTH | RES,SMT,THICK FILM,430 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AC0402FR-07430RL vs RTT024300FTH |
CR204300F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-07430RL vs CR204300F |
AC0402FR-7D430RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07430RL vs AC0402FR-7D430RL |
RTT024300FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07430RL vs RTT024300FH5 |
CRCW0402-HP100430R1%ET7E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 430ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | AC0402FR-07430RL vs CRCW0402-HP100430R1%ET7E3 |
CRCW0402430RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07430RL vs CRCW0402430RFKEDC |
RM04FLN4300 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 430ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | AC0402FR-07430RL vs RM04FLN4300 |
CR0402-FX-4300GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 430ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-07430RL vs CR0402-FX-4300GLF |