There are no models available for this part yet.
Overview of AC0402FR-072K55L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-072K55L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK8799
|
Newark | Res, 2K55, 1%, 0.063W, Thick Film, 0402, Resistance:2.55Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-072K55L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now | |
DISTI #
58AK4597
|
Newark | Res, 2K55, 1%, 0.063W, Thick Film, 0402, Resistance:2.55Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-072K55L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
13-AC0402FR-072K55LCT-ND
|
DigiKey | RES SMD 2.55K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19721 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-072K55L
|
Avnet Americas | SMD Chip Resistor, 2.55 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-072K55L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-072K55L
|
Mouser Electronics | Thick Film Resistors - SMD 2.55 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 31658 |
|
$0.0020 / $0.1000 | Buy Now | |
DISTI #
E02:0323_03348824
|
Arrow Electronics | Res Thick Film 0402 2.55K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2349 | Europe - 170000 |
|
$0.0018 / $0.0019 | Buy Now | |
DISTI #
V36:1790_14144236
|
Arrow Electronics | Res Thick Film 0402 2.55K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2140 | Americas - 70000 |
|
$0.0010 | Buy Now | |
Future Electronics | RES SMD 2.55K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0011 | Buy Now | ||
DISTI #
77590043
|
Verical | Res Thick Film 0402 2.55K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2349 | Americas - 170000 |
|
$0.0018 / $0.0019 | Buy Now | |
DISTI #
60285252
|
Verical | Res Thick Film 0402 2.55K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2140 | Americas - 70000 |
|
$0.0010 | Buy Now |
CAD Models for AC0402FR-072K55L by YAGEO Corporation
Part Data Attributes for AC0402FR-072K55L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2550 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-072K55L
This table gives cross-reference parts and alternative options found for AC0402FR-072K55L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-072K55L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-132K55L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-072K55L vs AC0402FR-132K55L |
NRC04F2551TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-072K55L vs NRC04F2551TRF |
ADF04022K551%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-072K55L vs ADF04022K551%100PPM/KNS |
CDP04022K551%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-072K55L vs CDP04022K551%100PPM/KNS |
CR202551F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-072K55L vs CR202551F |
RMP04FT2551 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-072K55L vs RMP04FT2551 |
RMH04FT2551 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-072K55L vs RMH04FT2551 |
RMCP0402FT2K55 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-072K55L vs RMCP0402FT2K55 |
CR0402FF2551G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2550ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-072K55L vs CR0402FF2551G |
ADF04022K551%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2550ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-072K55L vs ADF04022K551%100PPM/KNP20 |
Related Parts for AC0402FR-072K55L
-
AC0402FR-076K8LFixed Resistors
-
C0603C103M5RAC7411Fixed Capacitors
-
NRVB1H100SFT3GRectifier Diodes
-
MCS0402MD1001DE000Thin Film Resistors
-
IRLML6302PBFSmall Signal Field-Effect Transistors
-
APG1005VGC-T-5MAVVisible LEDs
-
INA240A2EDRQ1Other Analog ICs
-
WSL0603R0250FEAMetal Strip Resistor
-
E-L9637D013TRLine Driver or Receivers