Part Details for AC0402FR-0712K1L by YAGEO Corporation
Overview of AC0402FR-0712K1L by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0712K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0186
|
Newark | Res, 12K1, 1%, 0.0625W, Thick Film, 0402, Resistance:12.1Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0712K1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8581 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
49AK0187
|
Newark | Res, 12K1, 1%, 0.0625W, Thick Film, 0402, Resistance:12.1Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0712K1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
49AK8071
|
Newark | Res, 12K1, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0712K1L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
YAG5255CT-ND
|
DigiKey | RES SMD 12.1K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8253 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0712K1L
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0712K1L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0011 | Buy Now |
DISTI #
49AK0186
|
Avnet Americas | SMD Chip Resistor, 12.1 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8581 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0712K1L
|
Mouser Electronics | Thick Film Resistors - SMD 12.1kOhm 62.5mW 0402 1% AEC-Q200 Standar RoHS: Compliant | 591379 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0402 12.1 kOhm ±1 % 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 320000Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
AC0402FR-0712K1L
|
TTI | Thick Film Resistors - SMD 12.1kOhm 62.5mW 0402 1% AEC-Q200 Standar pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 170000 In Stock |
|
$0.0031 | Buy Now |
DISTI #
SMC-AC0402FR-0712K1L
|
Sensible Micro Corporation | 62.5Mw Thick Film Resistors 100Ppm/ 1% 12.1K 0402 Chip Resistor Surface Mount Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 40000 |
|
$0.0005 / $0.0005 | RFQ |
Part Details for AC0402FR-0712K1L
AC0402FR-0712K1L CAD Models
AC0402FR-0712K1L Part Data Attributes
|
AC0402FR-0712K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0712K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0712K1L
This table gives cross-reference parts and alternative options found for AC0402FR-0712K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0712K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D12K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0712K1L vs AC0402FR-7D12K1L |
CRCW040212K1FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0712K1L vs CRCW040212K1FKEDC |
RMEF0402FT12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0712K1L vs RMEF0402FT12K1 |
CR0402-FX-1212GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-0712K1L vs CR0402-FX-1212GLF |
RMCF0402FT12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0712K1L vs RMCF0402FT12K1 |
RMCP0402FT12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-0712K1L vs RMCP0402FT12K1 |
NRC04F1212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-0712K1L vs NRC04F1212TRF |
CR0402AFX-1212GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-0712K1L vs CR0402AFX-1212GLF |