There are no models available for this part yet.
Overview of AC0402DR-071ML by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402DR-071ML by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0808
|
Newark | Res, 1M, 0.5%, 0.063W, Thick Film, 0402, Resistance:1Mohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402DR-071ML Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now | |
DISTI #
59AK2913
|
Newark | Res, 1M, 0.5%, 0.063W, Thick Film, 0402, Resistance:1Mohm, Resistance Tolerance:± 0.5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402DR-071ML Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now | |
DISTI #
13-AC0402DR-071MLTR-ND
|
DigiKey | RES 1 MOHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0168 | Buy Now | |
DISTI #
AC0402DR-071ML
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 1MOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0402DR-071ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 | Buy Now | |
DISTI #
603-AC0402DR-071ML
|
Mouser Electronics | Thick Film Resistors - SMD 1M Ohms 1/16W 0402 0. 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0080 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0067 | Buy Now | ||
LCSC | 62.5mW Thick Film Resistors 50V 100ppm/ 0.5% 1M 0402 Chip Resistor - Surface Mount ROHS | 3824 |
|
$0.0026 / $0.0044 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 1M Ohms 0.5% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0197 / $0.0240 | RFQ |
CAD Models for AC0402DR-071ML by YAGEO Corporation
Part Data Attributes for AC0402DR-071ML by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
LASER TRIMBLE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402DR-071ML
This table gives cross-reference parts and alternative options found for AC0402DR-071ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DR-071ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04DT105 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402DR-071ML vs RMS04DT105 |
BCTS000402-1004DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402DR-071ML vs BCTS000402-1004DTH |
RTT021004DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402DR-071ML vs RTT021004DH2 |
AC0402DR-131ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DR-071ML vs AC0402DR-131ML |
RTT021004DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402DR-071ML vs RTT021004DH5 |
AC0402DR-101ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DR-071ML vs AC0402DR-101ML |