Part Details for AC0402CRNPO9BN5R0 by YAGEO Corporation
Overview of AC0402CRNPO9BN5R0 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402CRNPO9BN5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1914
|
Newark | Cap, 5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402CRNPO9BN5R0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8800 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
311-3253-1-ND
|
DigiKey | CAP CER 5PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5200 In Stock |
|
$0.0105 / $0.1000 | Buy Now |
DISTI #
AC0402CRNPO9BN5R0
|
Avnet Americas | Multilayer Ceramic Capacitor, 5 pF, 50 V, ? 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402CRNPO9BN5R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 270000 |
|
$0.0060 | Buy Now |
DISTI #
603-AC0402CRNP9BN5R0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant | 9966 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0051 | Buy Now |
DISTI #
AC0402CRNPO9BN5R0
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5pF C0G 0402 Tol 0.25pF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0066 / $0.0067 | Buy Now |
DISTI #
AC0402CRNPO9BN5R0
|
Avnet Abacus | (Alt: AC0402CRNPO9BN5R0) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 5PF 50V C0G/NPO 0402 | 40000 |
|
$0.0021 / $0.0031 | Buy Now |
Part Details for AC0402CRNPO9BN5R0
AC0402CRNPO9BN5R0 CAD Models
AC0402CRNPO9BN5R0 Part Data Attributes
|
AC0402CRNPO9BN5R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402CRNPO9BN5R0
YAGEO Corporation
CAP CER 5PF 50V NP0 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402CRNPO9BN5R0
This table gives cross-reference parts and alternative options found for AC0402CRNPO9BN5R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402CRNPO9BN5R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GJ61555C1H5R0CB01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | AC0402CRNPO9BN5R0 vs GJ61555C1H5R0CB01F |
MCH155A050CK | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | AC0402CRNPO9BN5R0 vs MCH155A050CK |
GRP1555C1H5R0CD01F | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | AC0402CRNPO9BN5R0 vs GRP1555C1H5R0CD01F |
GRM1555C1H5R0CZ01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | AC0402CRNPO9BN5R0 vs GRM1555C1H5R0CZ01C |
GRT1555C1H5R0CA02W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | AC0402CRNPO9BN5R0 vs GRT1555C1H5R0CA02W |
GRP1555C1H5R0CA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | AC0402CRNPO9BN5R0 vs GRP1555C1H5R0CA01B |
0402CG5R0J500S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | AC0402CRNPO9BN5R0 vs 0402CG5R0J500S |
CS1005COG050C500NB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0402, | AC0402CRNPO9BN5R0 vs CS1005COG050C500NB |
GRM1555C1H5R0JA01K | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | AC0402CRNPO9BN5R0 vs GRM1555C1H5R0JA01K |
GRP1555C1H5R0CD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000005uF, SURFACE MOUNT, 0402, CHIP | AC0402CRNPO9BN5R0 vs GRP1555C1H5R0CD01B |