Part Details for AC0402CPNPO9BN2R7 by YAGEO Corporation
Overview of AC0402CPNPO9BN2R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0402CPNPO9BN2R7
AC0402CPNPO9BN2R7 CAD Models
AC0402CPNPO9BN2R7 Part Data Attributes
|
AC0402CPNPO9BN2R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402CPNPO9BN2R7
YAGEO Corporation
Ceramic Capacitor, 50V, 9.2593% +Tol, 9.2593% -Tol, 0.0000027uF, Surface Mount, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402CPNPO9BN2R7
This table gives cross-reference parts and alternative options found for AC0402CPNPO9BN2R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402CPNPO9BN2R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05C2R7CBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | AC0402CPNPO9BN2R7 vs CL05C2R7CBNS |
GCM1555C1H2R7CA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402CPNPO9BN2R7 vs GCM1555C1H2R7CA16J |
CC0402CPNPO9BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402CPNPO9BN2R7 vs CC0402CPNPO9BN2R7 |
C0402C0G2R7C500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, CHIP | Eyang Technology Development Co Ltd | AC0402CPNPO9BN2R7 vs C0402C0G2R7C500NTB |
CL05C2R7CB5NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | AC0402CPNPO9BN2R7 vs CL05C2R7CB5NCNP |
CL05C2R7CB5GLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | AC0402CPNPO9BN2R7 vs CL05C2R7CB5GLNC |
GRM1555C1H2R7CA01D | Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0402CPNPO9BN2R7 vs GRM1555C1H2R7CA01D |
CL05C2R7CB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | AC0402CPNPO9BN2R7 vs CL05C2R7CB5GNNE |
CQ0402CRNPO9BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0402, | YAGEO Corporation | AC0402CPNPO9BN2R7 vs CQ0402CRNPO9BN2R7 |
CL05C2R7CB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0402, | Samsung Electro-Mechanics | AC0402CPNPO9BN2R7 vs CL05C2R7CB5ACNC |