Part Details for AC03000902707JBM00 by Vishay Intertechnologies
Overview of AC03000902707JBM00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03000902707JBM00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC03000902707JBM00
|
Avnet Americas | Resistor General Purpose Wirewound 0.27 Ohm 5% 3W -10ppm/?C to -80ppm/?C Cement PC Pin T/R - Ammo Pack (Alt: AC03000902707JBM00) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6783 | Buy Now |
DISTI #
594-AC03000902707JBM
|
Mouser Electronics | Wirewound Resistors - SMD AC03 R27 5% BM WSZ6720 | 0 |
|
$0.6990 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.6950 | Buy Now |
Part Details for AC03000902707JBM00
AC03000902707JBM00 CAD Models
AC03000902707JBM00 Part Data Attributes
|
AC03000902707JBM00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000902707JBM00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.8W, 0.27ohm, 0.6971V, 5% +/-Tol, -10,80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.9 V |
Alternate Parts for AC03000902707JBM00
This table gives cross-reference parts and alternative options found for AC03000902707JBM00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03000902707JBM00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03AT0902707JBM00 | Fixed Resistor, Wire Wound, 1.8W, 0.27ohm, 0.6971V, 5% +/-Tol, -10,80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC03000902707JBM00 vs AC03AT0902707JBM00 |