Part Details for AC03000301801JLC00 by Vishay Intertechnologies
Overview of AC03000301801JLC00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03000301801JLC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC03000301801JLC00
|
Avnet Americas | Resistor General Purpose Wirewound 1.8k Ohm 5% 3W +100ppm/°C to +180ppm/°C Cement PC Pin Bulk - Ammo Pack (Alt: AC03000301801JLC00) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2830 | Buy Now |
DISTI #
AC03000301801JLC00
|
TME | Resistor: wire-wound, THT, 1.8kΩ, 3W, ±5%, Ø4.8x13mm, axial Min Qty: 500 | 0 |
|
$0.3780 | RFQ |
Part Details for AC03000301801JLC00
AC03000301801JLC00 CAD Models
AC03000301801JLC00 Part Data Attributes
|
AC03000301801JLC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000301801JLC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1800ohm, 73.4847V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 73.4847 V |
Alternate Parts for AC03000301801JLC00
This table gives cross-reference parts and alternative options found for AC03000301801JLC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03000301801JLC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03000001801JAC00 | Fixed Resistor, Wire Wound, 3W, 1800ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC03000301801JLC00 vs AC03000001801JAC00 |