-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5518
|
Newark | Through Hole Wirewound Resistor, Ac Series, 0.47 Ohm, 3 W, - 5%, 1 V, Axial Leaded Rohs Compliant: Yes |Vishay AC03000004707JAC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 35 |
|
$0.7100 | Buy Now |
DISTI #
AC03000004707JAC00
|
Avnet Americas | AC03 R47 5% AC - Ammo Pack (Alt: AC03000004707JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2146 | Buy Now |
DISTI #
594-AC03W0R470J
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 0.47ohms 5% RoHS: Compliant | 635 |
|
$0.2190 / $0.6900 | Buy Now |
|
Future Electronics | AC Series Ø4.8x13mm 3 W 0.47 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Ammo Pack | 7500Ammo Pack |
|
$0.2050 / $0.2300 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.2600 / $0.5200 | Buy Now | |
DISTI #
AC03000004707JAC00
|
TTI | Wirewound Resistors - Through Hole 3watts 0.47ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
AC03000004707JAC00
|
TME | Resistor: wire-wound, THT, 470mΩ, 3W, ±5%, Ø4.8x13mm, -50÷250°C Min Qty: 2 | 362 |
|
$0.1950 / $0.7300 | Buy Now |
DISTI #
AC03-R47-5%
|
TME | Resistor: wire-wound, THT, 0.47Ω, 3W, ±5%, Ø4.8x13mm, -50÷250°C Min Qty: 1 | 251 |
|
$0.1650 / $0.6690 | Buy Now |
DISTI #
AC03000004707JAC00
|
Avnet Abacus | Resistor, 470 Milliohms, � 5%, 3 W, Axial Leaded, Wirewound, General Purpose (Alt: AC03000004707JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03000004707JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000004707JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 0.47ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.1875 V |