Part Details for AC0201KRX7R8BB472 by YAGEO Corporation
Overview of AC0201KRX7R8BB472 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201KRX7R8BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1904
|
Newark | Cap, 4700Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Yageo AC0201KRX7R8BB472 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 104400 |
|
$0.0280 | Buy Now |
DISTI #
34AK0239
|
Newark | Cap, 4700Pf, 25V, Mlcc, 0201, Capacitance:4700Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo AC0201KRX7R8BB472 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0250 | Buy Now |
DISTI #
34AK0240
|
Newark | Cap, 4700Pf, 25V, Mlcc, 0201, Capacitance:4700Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:0.6Mm Rohs Compliant: Yes |Yageo AC0201KRX7R8BB472 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
13-AC0201KRX7R8BB472CT-ND
|
DigiKey | CAP CER 4700PF 25V X7R 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9642 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
DISTI #
AC0201KRX7R8BB472
|
Avnet Americas | Capacitor Multilayer Ceramic 4700pF 25V X7R ±10% 0201 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0201KRX7R8BB472) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 | Buy Now |
DISTI #
603-AC0201KX7R8BB472
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4700pF X7R 0201 10% AEC-Q200 RoHS: Compliant | 49322 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0063 | Buy Now |
DISTI #
AC0201KRX7R8BB472
|
Avnet Abacus | Capacitor Multilayer Ceramic 4700pF 25V X7R �10% 0201 125�C Paper T/R Automotive (Alt: AC0201KRX7R8BB472) RoHS: Compliant Min Qty: 10500 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (0603) 0201 4.7nF 25VDC ±10% X7R | 0 |
|
$0.0040 / $0.0052 | RFQ |
Part Details for AC0201KRX7R8BB472
AC0201KRX7R8BB472 CAD Models
AC0201KRX7R8BB472 Part Data Attributes
|
AC0201KRX7R8BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201KRX7R8BB472
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AC0201KRX7R8BB472
This table gives cross-reference parts and alternative options found for AC0201KRX7R8BB472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201KRX7R8BB472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02012R472K8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | YAGEO Corporation | AC0201KRX7R8BB472 vs 02012R472K8B30D |
MT03B472K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | AC0201KRX7R8BB472 vs MT03B472K250CT |
GRM033R71E472KE14J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AC0201KRX7R8BB472 vs GRM033R71E472KE14J |
GMC02X7R472K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | AC0201KRX7R8BB472 vs GMC02X7R472K25NT |
02013C472KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AC0201KRX7R8BB472 vs 02013C472KAZ2A |
223891815632 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | YAGEO Corporation | AC0201KRX7R8BB472 vs 223891815632 |
02013C472KA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AC0201KRX7R8BB472 vs 02013C472KA74A |
GRM033R71E472KE14D | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201 | Murata Manufacturing Co Ltd | AC0201KRX7R8BB472 vs GRM033R71E472KE14D |
02012R472K8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | YAGEO Corporation | AC0201KRX7R8BB472 vs 02012R472K8B20D |
223891855632 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0201, | YAGEO Corporation | AC0201KRX7R8BB472 vs 223891855632 |