Part Details for AC0201JR-101K1L by YAGEO Corporation
Overview of AC0201JR-101K1L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201JR-101K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 1.1K Ohms 5% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0017 / $0.0022 | RFQ |
Part Details for AC0201JR-101K1L
AC0201JR-101K1L CAD Models
AC0201JR-101K1L Part Data Attributes
|
AC0201JR-101K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JR-101K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AC0201JR-101K1L
This table gives cross-reference parts and alternative options found for AC0201JR-101K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JR-101K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201JT1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201JR-101K1L vs RMCS0201JT1K10 |
RK73B1HTTCM112J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0201JR-101K1L vs RK73B1HTTCM112J |
AC0201JR-071K1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201JR-101K1L vs AC0201JR-071K1L |
WR02X112JAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201JR-101K1L vs WR02X112JAL |
RMC1/20-112JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201JR-101K1L vs RMC1/20-112JPA |
RM02R-1K1-J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201JR-101K1L vs RM02R-1K1-J |
RMCP0201JT1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201JR-101K1L vs RMCP0201JT1K10 |
RK73B1HTTA112J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201JR-101K1L vs RK73B1HTTA112J |
RMC1/20-112JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201JR-101K1L vs RMC1/20-112JB |
CR0201J1K1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1100ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201JR-101K1L vs CR0201J1K1P10 |