Part Details for AC0201JR-0713RL by YAGEO Corporation
Overview of AC0201JR-0713RL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201JR-0713RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201JR-0713RL-ND
|
DigiKey | RES SMD 13 OHM 5% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0064 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0028 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 13 Ohms 5% 1/20W 200PPM AEC-Q200 S | 0 |
|
$0.0018 / $0.0023 | RFQ |
Part Details for AC0201JR-0713RL
AC0201JR-0713RL CAD Models
AC0201JR-0713RL Part Data Attributes
|
AC0201JR-0713RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201JR-0713RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for AC0201JR-0713RL
This table gives cross-reference parts and alternative options found for AC0201JR-0713RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JR-0713RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201WMJ0130TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201JR-0713RL vs 0201WMJ0130TEE |
RMAW06-130JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201JR-0713RL vs RMAW06-130JB |
RMCF0201JT13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201JR-0713RL vs RMCF0201JT13R0 |
WR02X130JHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201JR-0713RL vs WR02X130JHL |
AS01JTF0130 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | AC0201JR-0713RL vs AS01JTF0130 |
WR02X130JTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201JR-0713RL vs WR02X130JTL |
RMCS0201JG13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201JR-0713RL vs RMCS0201JG13R0 |
WR02X130JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201JR-0713RL vs WR02X130JDL |
RMCS0201JT13R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201JR-0713RL vs RMCS0201JT13R0 |
WR02X130JAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 13ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201JR-0713RL vs WR02X130JAL |