There are no models available for this part yet.
Overview of AC0201FR-107K15L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0201FR-107K15L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(0603) 0201 7.15K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0201FR-107K15L by YAGEO Corporation
Part Data Attributes for AC0201FR-107K15L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
7150 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for AC0201FR-107K15L
This table gives cross-reference parts and alternative options found for AC0201FR-107K15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-107K15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FT7K15 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-107K15L vs RMCS0201FT7K15 |
RK73H1HRTTCM7151F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-107K15L vs RK73H1HRTTCM7151F |
RMCS1/207.15K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-107K15L vs RMCS1/207.15K1%R |
WR02X7151FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-107K15L vs WR02X7151FDL |
CR0201F7K15P10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-107K15L vs CR0201F7K15P10 |
RMCS0201FT7K15-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-107K15L vs RMCS0201FT7K15-HP |
WR02X7151FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-107K15L vs WR02X7151FAL |
CRG0201F7K15 | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 7150ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AC0201FR-107K15L vs CRG0201F7K15 |
RK73H1HTTC7151F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-107K15L vs RK73H1HTTC7151F |
RMGW06-7151FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 7150ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-107K15L vs RMGW06-7151FPA |