AC0201FR-1048K7L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of AC0201FR-1048K7L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0201FR-1048K7L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
Ozdisan Elektronik RES.(0603) 0201 48.7K Ohms 1% 1/20W 200PPM AEC-Q20 0
  • 100 $0.0030
  • 20,000 $0.0023
$0.0023 / $0.0030 RFQ

CAD Models for AC0201FR-1048K7L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0201FR-1048K7L by YAGEO Corporation

AC0201FR-1048K7L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
48700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. AC0201FR-1048K7L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for AC0201FR-1048K7L

This table gives cross-reference parts and alternative options found for AC0201FR-1048K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-1048K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR02X4872FHL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation AC0201FR-1048K7L vs WR02X4872FHL
RMCS0201FG48K7-HP Fixed Resistor, Metal Glaze/thick Film, 0.083W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc AC0201FR-1048K7L vs RMCS0201FG48K7-HP
RK73H1HTTA4872F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201FR-1048K7L vs RK73H1HTTA4872F
RK73H1HTBK4872F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201FR-1048K7L vs RK73H1HTBK4872F
WR02X4872FTL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE Walsin Technology Corporation AC0201FR-1048K7L vs WR02X4872FTL
RMCP0201FT48K7 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc AC0201FR-1048K7L vs RMCP0201FT48K7
RK73H1HRTTCD4872F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201FR-1048K7L vs RK73H1HRTTCD4872F
RK73H1HTTCM4872F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201FR-1048K7L vs RK73H1HTTCM4872F
WR02X4872FDL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 Walsin Technology Corporation AC0201FR-1048K7L vs WR02X4872FDL
WR02X4872FGL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 48700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, Walsin Technology Corporation AC0201FR-1048K7L vs WR02X4872FGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0201FR-1048K7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0201FR-1048K7L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0201FR-1048K7L would you like to use for your alert(s)?
  • Please alert me when AC0201FR-1048K7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0201FR-1048K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0201FR-1048K7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0201FR-1048K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0201FR-1048K7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0201FR-1048K7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: