Part Details for AC0201FR-1014R3L by YAGEO Corporation
Overview of AC0201FR-1014R3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0201FR-1014R3L
AC0201FR-1014R3L CAD Models
AC0201FR-1014R3L Part Data Attributes
|
AC0201FR-1014R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-1014R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-1014R3L
This table gives cross-reference parts and alternative options found for AC0201FR-1014R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-1014R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTCD14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1014R3L vs RK73H1HTTCD14R3F |
WR02X14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-1014R3L vs WR02X14R3FTL |
AS01FTF14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | AC0201FR-1014R3L vs AS01FTF14R3 |
WR02X14R3FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-1014R3L vs WR02X14R3FDL |
RMCS0201FT14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-1014R3L vs RMCS0201FT14R3 |
WR02X14R3FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-1014R3L vs WR02X14R3FAL |
WCR0201-14R3FI | RESISTOR, 0.05W, 1%, 200ppm, 14.3ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | AC0201FR-1014R3L vs WCR0201-14R3FI |
WR02X14R3FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-1014R3L vs WR02X14R3FHL |
RMCS0201FG14R3-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-1014R3L vs RMCS0201FG14R3-HP |
RK73H1HTBK14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1014R3L vs RK73H1HTBK14R3F |