Part Details for AC0201FR-072K05L by YAGEO Corporation
Overview of AC0201FR-072K05L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-072K05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-072K05L-ND
|
DigiKey | RES SMD 2.05K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
AC0201FR-072K05L
|
TTI | Thick Film Resistors - SMD 2.05K OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0019 / $0.0022 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.05K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-072K05L
AC0201FR-072K05L CAD Models
AC0201FR-072K05L Part Data Attributes
|
AC0201FR-072K05L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-072K05L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-072K05L
This table gives cross-reference parts and alternative options found for AC0201FR-072K05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-072K05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0201FG2K05 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-072K05L vs RMCS0201FG2K05 |
RMCS1/202.05K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-072K05L vs RMCS1/202.05K1%R |
RMCS0201FG2K05-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-072K05L vs RMCS0201FG2K05-HP |
RK73H1HTTC2051F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-072K05L vs RK73H1HTTC2051F |
RK73H1HRTTCM2051F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-072K05L vs RK73H1HRTTCM2051F |
AF0201FR-072K05L | Fixed Resistor, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AC0201FR-072K05L vs AF0201FR-072K05L |
RMGW06-2051FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-072K05L vs RMGW06-2051FPA |
RMCS0201FT2K05 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-072K05L vs RMCS0201FT2K05 |
RMCS1/202.05K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-072K05L vs RMCS1/202.05K1%A |
RK73H1HTTCD2051F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2050ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-072K05L vs RK73H1HTTCD2051F |