Datasheets
AC0201FR-07162RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for AC0201FR-07162RL by YAGEO Corporation

Overview of AC0201FR-07162RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0201FR-07162RL

Part # Distributor Description Stock Price Buy
DISTI # AC0201FR-07162RL-ND
DigiKey RES SMD 162 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0071
$0.0071 Buy Now
DISTI # AC0201FR-07162RL
Avnet Americas Resistor Thick Film 0201 162 Ohm ?1% 1/20W ?200ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201FR-07162RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0015
$0.0015 Buy Now
DISTI # 603-AC0201FR-07162RL
Mouser Electronics Thick Film Resistors - SMD 162 Ohms 50 mW 0201 AEC-Q200 RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0370
  • 100 $0.0200
  • 1,000 $0.0120
  • 2,500 $0.0100
  • 10,000 $0.0070
  • 20,000 $0.0060
$0.0060 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks 0
  • 10,000 $0.0013
$0.0013 Buy Now
Ozdisan Elektronik RES.(0603) 0201 162 Ohms 1% 1/20W 200PPM AEC-Q200 0
  • 100 $0.0029
  • 10,000 $0.0022
$0.0022 / $0.0029 RFQ

Part Details for AC0201FR-07162RL

AC0201FR-07162RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0201FR-07162RL Part Data Attributes

AC0201FR-07162RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0201FR-07162RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 28 Weeks
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 162 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for AC0201FR-07162RL

This table gives cross-reference parts and alternative options found for AC0201FR-07162RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07162RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RK73H1HTBK1620F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs RK73H1HTBK1620F
RMCS0201FG162R-HP SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.083W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs RMCS0201FG162R-HP
RK73H1HRTTCD1620F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs RK73H1HRTTCD1620F
RMC1/20-1620FPA Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT AC0201FR-07162RL vs RMC1/20-1620FPA
WR02X1620FDL Walsin Technology Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 AC0201FR-07162RL vs WR02X1620FDL
WCR-WCR0201LF-1620-F-P-LT TT Electronics Resistors Check for Price Fixed Resistor, 0.05W, 162ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs WCR-WCR0201LF-1620-F-P-LT
RMGW06-1620FPA Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs RMGW06-1620FPA
AC0201FR-10162RL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs AC0201FR-10162RL
CRG0201F162R TE Connectivity Check for Price RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 162ohm, SURFACE MOUNT, 0201, CHIP AC0201FR-07162RL vs CRG0201F162R
RK73H1HTTCD1620F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.05W, 162ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP AC0201FR-07162RL vs RK73H1HTTCD1620F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0201FR-07162RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0201FR-07162RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0201FR-07162RL would you like to use for your alert(s)?
  • Please alert me when AC0201FR-07162RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0201FR-07162RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0201FR-07162RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0201FR-07162RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0201FR-07162RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0201FR-07162RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: