Part Details for AC0201FR-07127RL by YAGEO Corporation
Overview of AC0201FR-07127RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-07127RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-07127RL-ND
|
DigiKey | RES SMD 127 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
AC0201FR-07127RL
|
Avnet Americas | Resistor Thick Film 0201 127 Ohm ±1% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201FR-07127RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-AC0201FR-07127RL
|
Mouser Electronics | Thick Film Resistors - SMD 127 Ohms 50 mW 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0201FR-07127RL
|
TTI | Thick Film Resistors - SMD 127 Ohms 50 mW 0201 AEC-Q200 pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 127 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-07127RL
AC0201FR-07127RL CAD Models
AC0201FR-07127RL Part Data Attributes
|
AC0201FR-07127RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07127RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07127RL
This table gives cross-reference parts and alternative options found for AC0201FR-07127RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07127RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0201F127RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-07127RL vs CR0201F127RP10 |
CRG0201F127R | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 127ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AC0201FR-07127RL vs CRG0201F127R |
AF0201FR-07127RL | Fixed Resistor, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AC0201FR-07127RL vs AF0201FR-07127RL |
RMC1/20-1270FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-07127RL vs RMC1/20-1270FPA |
RMCS0201FG127R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-07127RL vs RMCS0201FG127R |
RK73H1HRTTCM1270F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07127RL vs RK73H1HRTTCM1270F |
RK73H1HRTTA1270F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07127RL vs RK73H1HRTTA1270F |
RK73H1HTTCM1270F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07127RL vs RK73H1HTTCM1270F |
RK73H1HTBK1270F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07127RL vs RK73H1HTBK1270F |
AC0201FR-10127RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 127ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-07127RL vs AC0201FR-10127RL |