Part Details for AC0201FR-0711R3L by YAGEO Corporation
Overview of AC0201FR-0711R3L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-0711R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-0711R3L-ND
|
DigiKey | RES SMD 11.3 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
DISTI #
AC0201FR-0711R3L
|
TTI | Thick Film Resistors - SMD 11.3 OHM 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 11.3 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-0711R3L
AC0201FR-0711R3L CAD Models
AC0201FR-0711R3L Part Data Attributes
|
AC0201FR-0711R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-0711R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-0711R3L
This table gives cross-reference parts and alternative options found for AC0201FR-0711R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-0711R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-11R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-0711R3L vs RMC1/20-11R3FB |
WR02X11R3FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-0711R3L vs WR02X11R3FAL |
RK73H1HTTC11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0711R3L vs RK73H1HTTC11R3F |
RMCF0201FT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-0711R3L vs RMCF0201FT11R3 |
RMC1/20-11R3FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-0711R3L vs RMC1/20-11R3FPA |
RMCP0201FT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-0711R3L vs RMCP0201FT11R3 |
RMCS0201FT11R3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-0711R3L vs RMCS0201FT11R3 |
WR02X11R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-0711R3L vs WR02X11R3FGL |
RK73H1HTTA11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-0711R3L vs RK73H1HTTA11R3F |
RMSW06-11R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11.3ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-0711R3L vs RMSW06-11R3FB |