Part Details for AC0201FR-07115KL by YAGEO Corporation
Overview of AC0201FR-07115KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-07115KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-07115KL-ND
|
DigiKey | RES SMD 115K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
AC0201FR-07115KL
|
Avnet Americas | Resistor Thick Film 0201 115k Ohm ±1% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201FR-07115KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
603-AC0201FR-07115KL
|
Mouser Electronics | Thick Film Resistors - SMD 115 kOhms 50mW 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 115K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-07115KL
AC0201FR-07115KL CAD Models
AC0201FR-07115KL Part Data Attributes
|
AC0201FR-07115KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-07115KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-07115KL
This table gives cross-reference parts and alternative options found for AC0201FR-07115KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07115KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X1153FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-07115KL vs WR02X1153FAL |
WR02X1153FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-07115KL vs WR02X1153FHL |
RMCP0201FT115K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-07115KL vs RMCP0201FT115K |
RM02R-115K-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-07115KL vs RM02R-115K-F |
RMC1/20-1153FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-07115KL vs RMC1/20-1153FB |
CRG0201F115K | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 115000ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | AC0201FR-07115KL vs CRG0201F115K |
RK73H1HTTCM1153F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07115KL vs RK73H1HTTCM1153F |
AF0201FR-07115KL | Fixed Resistor, 0.05W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-07115KL vs AF0201FR-07115KL |
WR02X1153FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 115000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-07115KL vs WR02X1153FDL |
RMCS0201FT115K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 115000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-07115KL vs RMCS0201FT115K-HP |