AC0201DR-1311K5L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of AC0201DR-1311K5L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC0201DR-1311K5L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0201DR-1311K5L by YAGEO Corporation

AC0201DR-1311K5L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. AC0201DR-1311K5L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for AC0201DR-1311K5L

This table gives cross-reference parts and alternative options found for AC0201DR-1311K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201DR-1311K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1HTBK1152D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-1311K5L vs RK73H1HTBK1152D
RK73H1HTTCM1152D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-1311K5L vs RK73H1HTTCM1152D
RK73H1HTTA1152D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-1311K5L vs RK73H1HTTA1152D
RK73H1HTTCD1152D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-1311K5L vs RK73H1HTTCD1152D
RK73H1HTTC1152D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-1311K5L vs RK73H1HTTC1152D
RMSW06-1152DPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 11500ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc AC0201DR-1311K5L vs RMSW06-1152DPA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0201DR-1311K5L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0201DR-1311K5L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0201DR-1311K5L would you like to use for your alert(s)?
  • Please alert me when AC0201DR-1311K5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0201DR-1311K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0201DR-1311K5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0201DR-1311K5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0201DR-1311K5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0201DR-1311K5L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: