Datasheets
AC0201DR-10174RL by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for AC0201DR-10174RL by YAGEO Corporation

Overview of AC0201DR-10174RL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AC0201DR-10174RL

AC0201DR-10174RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0201DR-10174RL Part Data Attributes

AC0201DR-10174RL YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0201DR-10174RL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 174 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 25 V

Alternate Parts for AC0201DR-10174RL

This table gives cross-reference parts and alternative options found for AC0201DR-10174RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201DR-10174RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RK73H1HRTTCM1740D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-10174RL vs RK73H1HRTTCM1740D
AC0201DR-07174RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation AC0201DR-10174RL vs AC0201DR-07174RL
RK73H1HTTCD1740D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-10174RL vs RK73H1HTTCD1740D
RK73H1HTTCM1740D Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc AC0201DR-10174RL vs RK73H1HTTCM1740D
RMC1/20-1740DPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc AC0201DR-10174RL vs RMC1/20-1740DPA
AC0201DR-13174RL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation AC0201DR-10174RL vs AC0201DR-13174RL
RMSW06-1740DPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc AC0201DR-10174RL vs RMSW06-1740DPA
RMSW06-1740DB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc AC0201DR-10174RL vs RMSW06-1740DB
RMC1/20-1740DB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc AC0201DR-10174RL vs RMC1/20-1740DB
AF0201DR-07174RL Fixed Resistor, 0.05W, 174ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation AC0201DR-10174RL vs AF0201DR-07174RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0201DR-10174RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0201DR-10174RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0201DR-10174RL would you like to use for your alert(s)?
  • Please alert me when AC0201DR-10174RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0201DR-10174RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0201DR-10174RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0201DR-10174RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0201DR-10174RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0201DR-10174RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: