Part Details for AC0201DR-071K74L by YAGEO Corporation
Overview of AC0201DR-071K74L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201DR-071K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 1.74K Ohms 0.5% 1/20W 200PPM AEC-Q | 0 |
|
$0.0358 / $0.0437 | RFQ |
Part Details for AC0201DR-071K74L
AC0201DR-071K74L CAD Models
AC0201DR-071K74L Part Data Attributes
|
AC0201DR-071K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201DR-071K74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AC0201DR-071K74L
This table gives cross-reference parts and alternative options found for AC0201DR-071K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201DR-071K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTTA1741D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201DR-071K74L vs RK73H1HTTA1741D |
AF0201DR-131K74L | Fixed Resistor, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201DR-071K74L vs AF0201DR-131K74L |
RK73H1HTTC1741D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201DR-071K74L vs RK73H1HTTC1741D |
AC0201DR-101K74L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201DR-071K74L vs AC0201DR-101K74L |
RK73H1HRTTCD1741D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201DR-071K74L vs RK73H1HRTTCD1741D |
RMC1/20-1741DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201DR-071K74L vs RMC1/20-1741DB |
RK73H1HRTTC1741D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201DR-071K74L vs RK73H1HRTTC1741D |
RK73H1HTTCM1741D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201DR-071K74L vs RK73H1HTTCM1741D |
RK73H1HRTTCM1741D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1740ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201DR-071K74L vs RK73H1HRTTCM1741D |