AC01AT0001001JA100
Description: Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of AC01AT0001001JA100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC01AT0001001JA100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 34AH0124
Newark Resistor, Ac01At 1K0 5Percent A1 Rohs Compliant: Yes |Vishay AC01AT0001001JA100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.6800
  • 10 $0.4900
  • 25 $0.4540
  • 50 $0.4170
  • 100 $0.3810
  • 500 $0.3080
$0.3080 / $0.6800 Buy Now
DISTI # AC01AT0001001JA100
Avnet Americas AC01AT 1K0 5% A1 - Ammo Pack (Alt: AC01AT0001001JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.2189
$0.2189 Buy Now
DISTI # 594-AC01AT0001001JA1
Mouser Electronics Wirewound Resistors - Through Hole 1watt 1Kohms 5% AEC-Q200 RoHS: Compliant 1589
  • 1 $0.6500
  • 10 $0.4900
  • 100 $0.3810
  • 500 $0.3080
  • 1,000 $0.2490
  • 2,000 $0.2400
  • 5,000 $0.2350
  • 10,000 $0.2270
  • 25,000 $0.2240
$0.2240 / $0.6500 Buy Now
DISTI # V79:2366_25597910
Arrow Electronics Res Wirewound 1K Ohm 5% 1W 100ppm/°C to 180ppm/°C Cement AXL Tape and Box Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 Americas - 4
  • 1 $0.1494
$0.1494 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks 0
  • 1,000 $0.2250
$0.2250 Buy Now
DISTI # C1S803606450332
Chip1Stop Through Hole Resistor RoHS: Compliant 4
  • 5 $0.2440
$0.2440 Buy Now

CAD Models for AC01AT0001001JA100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC01AT0001001JA100 by Vishay Intertechnologies

AC01AT0001001JA100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.3 mm
Package Length
11 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
40 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100,180 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
31.6228 V
Want to compare parts?
  1. AC01AT0001001JA100
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for AC01AT0001001JA100

This table gives cross-reference parts and alternative options found for AC01AT0001001JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC01AT0001001JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC01000501001JLC00 Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies AC01AT0001001JA100 vs AC01000501001JLC00
AC01000I01001JLC00 Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies AC01AT0001001JA100 vs AC01000I01001JLC00
AC01000101001JAE00 Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies AC01AT0001001JA100 vs AC01000101001JAE00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC01AT0001001JA100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC01AT0001001JA100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of AC01AT0001001JA100 would you like to use for your alert(s)?
  • Please alert me when AC01AT0001001JA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC01AT0001001JA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC01AT0001001JA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC01AT0001001JA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC01AT0001001JA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC01AT0001001JA100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: