Part Details for AC/R7/HX/C18/C160MHZ by Vectron International
Overview of AC/R7/HX/C18/C160MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC/R7/HX/C18/C160MHZ
AC/R7/HX/C18/C160MHZ CAD Models
AC/R7/HX/C18/C160MHZ Part Data Attributes:
|
AC/R7/HX/C18/C160MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
AC/R7/HX/C18/C160MHZ
Vectron International
Quartz Crystal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.01% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | ACMOS | |
Output Load | 100 KOHM, 10 pF | |
Physical Dimension | 38.887mm x 38.887mm x 13.462mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |