Part Details for AC/R7/HX/A18/C160MHZ by Vectron International
Overview of AC/R7/HX/A18/C160MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for AC/R7/HX/A18/C160MHZ
AC/R7/HX/A18/C160MHZ CAD Models
AC/R7/HX/A18/C160MHZ Part Data Attributes:
|
AC/R7/HX/A18/C160MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
AC/R7/HX/A18/C160MHZ
Vectron International
Quartz Crystal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 0.01% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | ACMOS | |
Output Load | 100 KOHM, 10 pF | |
Physical Dimension | 38.887mm x 38.887mm x 13.462mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |