Part Details for ABT7PDU160G by Schneider Electric
Overview of ABT7PDU160G by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ABT7PDU160G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9392
|
Newark | Transformer, 1.6Kva, 2 X 115V, Power Rating:1.6Kva, Secondary Voltages:2 X 115V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abt7 Pdu Series, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Schneider Electric ABT7PDU160G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.3100 / $696.9200 | Buy Now |
Part Details for ABT7PDU160G
ABT7PDU160G CAD Models
ABT7PDU160G Part Data Attributes:
|
ABT7PDU160G
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABT7PDU160G
Schneider Electric
Constant Voltage Transformer, 400V In Max, 230V Out, 1600VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Height | 163 mm | |
Input Voltage-Max | 400 V | |
Length | 174 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 1600 VA | |
Width | 167 mm |