Part Details for ABT7ESM004B by Schneider Electric
Overview of ABT7ESM004B by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABT7ESM004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9382
|
Newark | Transformer, 40Va, 1 X 24V, Power Rating:40Va, Secondary Voltages:24V, Current Rating:-, Isolation Transformer Primary Voltages:2 X 120V, Plug Type:-, Product Range:-, Primary Voltages:2 X 120V Rohs Compliant: Yes |Schneider Electric ABT7ESM004B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4800 / $82.2100 | Buy Now |
DISTI #
ABT7ESM004B
|
TME | Transformer: mains, 40VA, 230VAC, 24V, Leads: terminal block, IP00 Min Qty: 1 | 6 |
|
$47.7100 / $54.9200 | Buy Now |
DISTI #
2070216
|
Farnell | TRANSFORMER, 40VA, 1 X 24V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$50.7256 / $69.3045 | Buy Now |
Part Details for ABT7ESM004B
ABT7ESM004B CAD Models
ABT7ESM004B Part Data Attributes:
|
ABT7ESM004B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABT7ESM004B
Schneider Electric
Constant Voltage Transformer, 230V In Max, 24V Out, 40VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 90 mm | |
Input Voltage-Max | 230 V | |
Length | 79 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 24 V | |
Output Voltage-Max | 24 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 40 VA | |
Width | 70 mm |